ROHM BU2092FV-E2

BU2092FV Series 25 mA 5.5 V SMT Serial / Parallel 4-Input Driver - SSOP-B20
$ 1.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU2092FV-E2.

IHS

Datasheet17 pages10 years ago

Newark

HQonline

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.02%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

NXP SemiconductorsPCA9554ATS,112
PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ interrupt - SSOP-20

Descriptions

Descriptions of ROHM BU2092FV-E2 provided by its distributors.

BU2092FV Series 25 mA 5.5 V SMT Serial / Parallel 4-Input Driver - SSOP-B20
Driver/Latch/Shift Register 1-Element 12Stage Dodecagon Serial to Parallel 20-Pin SSOP-B T/R
EAR99 BU2092 Tape & Reel (TR) TIN COPPER interface transceiver 5.5V 3muA 6.5mm 0.1μs
Serial IN/Parallel Out Driver 20-Pin SSOP-B T/R
Avnet Japan
LED Driver 24 Segment 20-Pin SSOP-B T/R
SIPO Based Peripheral Driver, 0.025A, CMOS, PDSO20
IC DRVR SER/PAR I/O 12B SSOP-B20 SMD
SIPO DRIVER, -25 TO 75DEG C; Output Current: 25mA; No. of Outputs: 12Outputs; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP-B; No. of Pins: 20Pins; Operating ; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU2092FVE2