ROHM BSM400D12P3G002

Transistor MOSFET Array Dual N-CH 1200V 400A 11-Pin
$ 1,241.89
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BSM400D12P3G002.

IHS

Datasheet11 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BSM400D12P3G002 provided by its distributors.

Transistor MOSFET Array Dual N-CH 1200V 400A 11-Pin
2N-Channel 1200 V 400 A 1570 W Chassis Mount Mosfet Array - Module
Small Signal Field-Effect Transistor
SIC MOSFET, DUAL N CHANNEL, 1.2KV, 400A;
场效应管, SIC MOSFET, 双 N 沟道, 1.2KV, 400A;
MOSFET 2N-CH 1200V 400A MODULE
1200V, 358A, HALF BRIDGE, FULL S
SIC MOSFET, N-CH, 1.2KV, 400A, MODULE; MOSFET Module Configuration:Half Bridge; Channel Type:Dual N Channel; Continuous Drain Current Id:400A; Drain Source Voltage Vds:1.2kV; No. of Pins:-; Rds(on) Test Voltage:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE