ROHM BSM180D12P3C007

2N-Channel 1200 V 180 A 880 W Chassis Mount Mosfet Array - Module
$ 562.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BSM180D12P3C007.

IHS

Datasheet12 pages6 years ago

Inventory History

3 month trend:
+81.48%

CAD Models

Download ROHM BSM180D12P3C007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BSM180D12P3C007 provided by its distributors.

2N-Channel 1200 V 180 A 880 W Chassis Mount Mosfet Array - Module
Trans MOSFET N-CH SiC 1.2KV 180A 10-Pin Tray
Power Field-Effect Transistor, 180A I(D), 1200V, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
SiC-N-Ch-Half-Bridge+2xSBD 1200V 180A C-
SIC MOSFET, DUAL N CHANNEL, 1.2KV, 180A;
场效应管, SIC MOSFET, 双 N 沟道, 1.2KV, 180A;
MOSFET 2N-CH 1200V 180A MODULE
ROHM NSiC BSM, Vds=1200 V, 180 A, C, , 4
SIC MOSFET, N-CH, 1.2KV, 180A, MODULE; MOSFET Module Configuration:Half Bridge; Channel Type:Dual N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:1.2kV; No. of Pins:-; Rds(on) Test Voltage:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE