ROHM BSM180D12P2E002

2N-Channel 1200 V 204 A 1360 W Chassis Mount Mosfet Array - Module
$ 682.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BSM180D12P2E002.

IHS

Datasheet11 pages8 years ago

Inventory History

3 month trend:
-33.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BSM180D12P2E002 provided by its distributors.

2N-Channel 1200 V 204 A 1360 W Chassis Mount Mosfet Array - Module
IPM Intelligent Power Module SIC-DMOSFET/SIC-SBD 204A 2500V 11-Pin Tray
Trans MOSFET N-CH SiC 1.2KV 204A 11-Pin Tray
碳化硅场效应管, MOSFET, 双路 N沟道, 1.2KV, 204A;
MOSFET 2N-CH 1200V 204A MODULE
SiC-N-Ch-Half-Bridge+2xSBD 1200V 204A E-
SIC MOSFET, N-CH, 1.2KV, 204A, MODULE; MOSFET Module Configuration:Half Bridge; Channel Type:Dual N Channel; Continuous Drain Current Id:204A; Drain Source Voltage Vds:1.2kV; No. of Pins:-; Rds(on) Test Voltage:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE