
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72454984 | 3,000 | 1 | 21h | ||||||||
| Verical | BRCF016GWZ-3E2 | 3,000 | 248 | |||||||||
| DigiKey | BRCF016GWZ-3E2CT-ND | 3 | 1 | Cut Tape | ||||||||
| Farnell | BRCF016GWZ-3E2 | 0 | 3K | Cut Tape | 15h | |||||||
| Microchip USA | BRCF016GWZ-3E2 | 1,992 | 3500 | 3d |
Download ROHM BRCF016GWZ-3E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BRCF016GWZ-3E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: