ROHM BR93L76RFVT-WE2

EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B Embossed Carrier T/R
$ 0.662
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L76RFVT-WE2.

IHS

Datasheet40 pages4 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.662
$ 0.604
Stock
241,462
506,993
Authorized Distributors
3
3
Case/Package
TSSOP
LSSOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
200 ns
200 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
Microchip25AA080A-I/ST
25AA080A Series 8 Kb (1K x 8) 10 MHz SMT SPI Bus Serial EEPROM - TSSOP-8
Microchip25AA080C-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
STMicroelectronicsM24C08-RDW6TP
M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
CAT25080 Series 8 Kbit (1K x 8) 5.5 V SMT SPI Serial CMOS EEPROM - TSSOP-8

Descriptions

Descriptions of ROHM BR93L76RFVT-WE2 provided by its distributors.

EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B Embossed Carrier T/R
ROHM EEPROM, 8Kbit, Serial - 3-Wire Interface, TSSOP Package, 8-Pin, SMD
EEPROM, 512X16, Serial, CMOS, PDSO8
EEPROM, 8KBIT, SRL MICROWIRE, TSSOP-B-8;
IC EEPROM 8KBIT SPI 2MHZ 8TSSOPB

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE