Microchip 25AA080A-I/ST

25AA080A Series 8 Kb (1K x 8) 10 MHz SMT SPI Bus Serial EEPROM - TSSOP-8
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA080A-I/ST.

Augswan

Datasheet26 pages19 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.97%

CAD Models

Download Microchip 25AA080A-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.763
$ 0.763
Stock
101,772
128,808
128,808
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
-
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-10-10
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
Microchip25AA080C-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B Embossed Carrier T/R
STMicroelectronicsM24C08-RDW6TP
M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
Microchip25LC080C-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS

Descriptions

Descriptions of Microchip 25AA080A-I/ST provided by its distributors.

25AA080A Series 8 Kb (1K x 8) 10 MHz SMT SPI Bus Serial EEPROM - TSSOP-8
IC EEPROM 8KBIT SPI 10MHZ 8TSSOP / EEPROM Memory IC 8Kb (1K x 8) SPI 10 MHz 8-TSSOP
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
MICROCHIP - 25AA080A-I/ST - SERIAL EEPROM, 8KBIT, 10MHZ, TSSOP-8
IC, EEPROM, 8KBIT, SPI, 10MHZ, TSSOP-8; Memory Size: 8Kbit; Memory Configuration: 1K x 8; IC Interface Type: SPI; Clock Frequency: 10MHz; Supply Voltage Range: 1.8V to 5.5V; Memory Case Style: TSSOP; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA080A-IST