STMicroelectronics M24C08-RDW6TP

M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-RDW6TP.

IHS

Datasheet43 pages4 years ago

LKR

HQonline

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-41.40%

CAD Models

Download STMicroelectronics M24C08-RDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
IC EEPROM 8KBIT I2C 1MHZ 8TSSOP / EEPROM Memory IC 8Kb (1K x 8) I²C 1 MHz 550 ns 8-TSSOP
STMicroelectronicsM24C02-RDW6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM24C01-RDW6TP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M24C08-RDW6TP provided by its distributors.

M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.8V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, Serial I2C, 8 Kbit, 1K x 8bit, 400 kHz, 8 Pins, TSSOP
8Kb (1K x 8) 1.8V~5.5V 1Kx8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.2mm
EEPROM, 8KBIT, I2C, 400KHZ, TSSOP-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 8Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08-RDW6TP.
  • M24C08RDW6TP