Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L76RFV-WE2

EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SSOP-B Embossed Carrier T/R
$ 0.498
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L76RFV-WE2.

IHS

Datasheet40 pages4 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.498
$ 0.672
Stock
438,884
228,356
Authorized Distributors
3
3
Case/Package
LSSOP
TSSOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
200 ns
200 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SSOP-B Embossed Carrier T/R

Descriptions

Descriptions of ROHM BR93L76RFV-WE2 provided by its distributors.

EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SSOP-B Embossed Carrier T/R
EEPROM, 512X16, Serial, CMOS, PDSO8
EAR99 Surface Mount BR93L76 Tape & Reel (TR) ic memory 2MHz 200ns 3mm 4.5mA
IC EEPROM 8KBIT SPI 2MHZ 8SSOPB
8Kb (512 x 16) 1.8V~5.5V 512x16 1.8V EEPROM Non-Volatile 5.5V 2MHz 200ns SPI 40Year SOP SMD, Adhesive Mount 3mm × 4.4mm × 1.15mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE