Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L66FJ-WE2

EEPROM Serial-3Wire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.423
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L66FJ-WE2.

IHS

Datasheet40 pages4 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.423
$ 0.558
Stock
141,675
849,173
Authorized Distributors
3
3
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
200 ns
200 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM93C66-RMN3TP/K
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM93C66-WMN6P
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC, 8-Pin, SMD

Descriptions

Descriptions of ROHM BR93L66FJ-WE2 provided by its distributors.

EEPROM Serial-3Wire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM, 256X16, Serial, CMOS, PDSO8
IC EEPROM 4KBIT SPI 2MHZ 8SOPJ
4Kb (256 x 16) 1.8V~5.5V 256x16 1.8V EEPROM,non-volatile 5.5V 2MHz 200ns SPI 40Year SOP SMD mount 4.9mm*3.9mm*1.38mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE