
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33622295 | 50 | 1 | 23h | ||||||||
| Verical | BR93H76RF-WCE2 | 50 | 50 | |||||||||
| Farnell | BR93H76RF-WCE2 | 0 | 1 | Cut Tape | 3h | |||||||
| Microchip USA | BR93H76RF-WCE2 | 1,978 | 3K | 2d | ||||||||
| Classic Components | BR93H76RF-WCE2 | 51 | 20h |
Download ROHM BR93H76RF-WCE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR93H76RF-WCE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: