ROHM BR93H66RFVT-2CE2

EEPROM Serial-3 Wire 4K-bit 256 x 16 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R
$ 0.325
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93H66RFVT-2CE2.

IHS

Datasheet32 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR93H66RFVT-2CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-05
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-3 Wire 2K-bit 128 x 16 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R
EEPROM Serial-3 Wire 1K-bit 64 x 16 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R
EEPROM Serial-3 Wire 16K-bit 1K x 16 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip24LC024H-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of ROHM BR93H66RFVT-2CE2 provided by its distributors.

EEPROM Serial-3 Wire 4K-bit 256 x 16 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R
4Kb £¨256 x 16£© 2.5V~5.5V 256x16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 100Year SOP
SERIAL EEPROM, 1.25MHZ, TSSOPB
EEPROM, 256X16, Serial, CMOS, PDSO8
Surface Mount Cut Tape (CT) 256X16 CMOS ic memory 2MHz 4ms 3mm 0.00001A
IC EEPROM 4KBIT SPI 2MHZ 8TSSOPB
EEPROMS MICROWIRE SERIAL BUS, HI
SERIAL EEPROM, 1.25MHZ, TSSOPB; Memory Size: 4Kbit; EEPROM Memory Configuration: 256 x 16bit; Clock Frequency: 1.25MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Operating

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR93H66RFVT2CE2