
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33622288 | 50 | 1 | 21h | ||||||||
| Verical | BR93H66RFVM-WCTR | 50 | 50 | |||||||||
| Farnell | BR93H66RFVM-WCTR | 0 | 1 | Cut Tape | 14h | |||||||
| element14 APAC | BR93H66RFVM-WCTR | 0 | 1 | Cut Tape | 17h | |||||||
| Mouser | 755-BR93H66RFVM-WCTR | 5,961 | 1 | Tape & Reel |
Download ROHM BR93H66RFVM-WCTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR93H66RFVM-WCTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: