ROHM BR93H46RF-2CE2

EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
$ 0.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93H46RF-2CE2.

IHS

Datasheet32 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR93H46RF-2CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-11-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
8Kb £¨512 x 16£© 2.5V~5.5V 512x16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 100Year SOP-8
EEPROM Serial-3Wire 16K-bit 1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR93H46RF-2CE2 provided by its distributors.

EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
1Kb £¨64 x 16£© 2.5V~5.5V 64x16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 100Year SOP-8
EEPROM, 64X16, Serial, CMOS, PDSO8
Surface Mount Cut Tape (CT) 64X16 CMOS ic memory 2MHz 4ms 4.4mm 0.00001A
Automotive Microwire BUS 1Kbit(64x16bit) EEPROM
EEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V
SERIAL EEPROM, 1.25MHZ, SOP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 64 x 16bit; Clock Frequency: 1.25MHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Operating Tem

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR93H46RF2CE2