ROHM BR34E02FVT-WE2

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP-B T/R
$ 0.959
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR34E02FVT-WE2.

IHS

Datasheet32 pages13 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR34E02FVT-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-18
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsM34E02-FDW1TP
M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8
Microchip34VL02/ST
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V Automotive 8-Pin TSSOP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C02-FDW6TP
Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of ROHM BR34E02FVT-WE2 provided by its distributors.

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP-B T/R
2Kb £¨256 x 8£© 256x8 1.7V EEPROM,Non-Volatile 3.6V 400KHz 900ns I2C 40Year SOP , 3mm*3mm*850¦Ìm
EAR99 Surface Mount BR34E02 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 3mA
EEPROM, 256X8, Serial, CMOS, PDSO8
IC EEPROM 2K I2C 400KHZ 8TSSOP
SERIAL EEPROM, 2KBIT, 400KHZ, TSSOP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Volt
EEPROM SERIAL 256 X 8 SPD, SMD; Memory Type:EEPROM; Interface Type:Serial, I2C; Memory Size:2Kbit; Memory Configuration:256 x 8bit; Frequency:400kHz; Voltage, Memory Vcc:1.8V; Voltage, Supply Min:1.7V; Voltage, Supply Max:3.6V; ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE