
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72685116 | 2,975 | 1 | 5h | ||||||||
| Verical | BR25H640FVT-2CE2 | 2,975 | 89 | |||||||||
| TTI | BR25H640FVT-2CE2 | 0 | 3K | Tape & Reel | 12h | |||||||
| Future Electronics | BR25H640FVT-2CE2 | 0 | 3K | Tape & Reel | ||||||||
| Farnell | BR25H640FVT-2CE2 | 0 | 1 | Cut Tape | 9h |
Download ROHM BR25H640FVT-2CE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR25H640FVT-2CE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: