
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47843244 | 1,364 | 1 | 9h | ||||||||
| Verical | BR25G128FVM-3GTR | 1,364 | 166 | |||||||||
| Arrow Electronics | BR25G128FVM-3GTR | 62 | 1 | |||||||||
| DigiKey | BR25G128FVM-3GTRCT-ND | 17 | 1 | Cut Tape | ||||||||
| TTI | BR25G128FVM-3GTR | 0 | 3K | Tape & Reel | 16h |
Download ROHM BR25G128FVM-3GTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR25G128FVM-3GTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: