| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73485399 | 2,460 | 1 | 16h | ||||||||
| Verical | BR25G128FJ-3GE2 | 90 | 6 | |||||||||
| Arrow Electronics | BR25G128FJ-3GE2 | 90 | 1 | |||||||||
| Farnell | BR25G128FJ-3GE2 | 0 | 2500 | Custom Reel | 22h | |||||||
| Microchip USA | BR25G128FJ-3GE2 | 223 | 3K | 5d |
Download ROHM BR25G128FJ-3GE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR25G128FJ-3GE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: