| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50514402 | 2,790 | 1 | 14h | ||||||||
| Verical | BR24G64FVM-3AGTTR | 2,790 | 184 | |||||||||
| Arrow Electronics | BR24G64FVM-3AGTTR | 600 | 1 | |||||||||
| Farnell | BR24G64FVM-3AGTTR | 0 | 3K | Cut Tape | 19h | |||||||
| Mouser | 755-BR24G64FVM3AGTTR | 2,395 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for ROHM BR24G64FVM-3AGTTR.
Download ROHM BR24G64FVM-3AGTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR24G64FVM-3AGTTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:
Download datasheets and manufacturer documentation for ROHM BR24G64FVM-3AGTTR.