
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST74828934 | 345 | 1 | 20h | ||||||||
| Verical | BR24G64F-5E2 | 124 | 8 | |||||||||
| Arrow Electronics | BR24G64F-5E2 | 124 | 1 | |||||||||
| TTI | BR24G64F-5E2 | 0 | 2500 | Tape & Reel | 5h | |||||||
| Farnell | BR24G64F-5E2 | 0 | 2500 | Cut Tape | 2h |
Download ROHM BR24G64F-5E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BR24G64F-5E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: