
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50532627 | 2,700 | 1 | 2h | ||||||||
| Verical | BR24G512FVT-5AE2 | 2,700 | 105 | |||||||||
| DigiKey | 846-BR24G512FVT-5AE2CT-ND | 11,068 | 1 | Cut Tape | ||||||||
| TTI | BR24G512FVT-5AE2 | 0 | 3K | Tape & Reel | 9h | |||||||
| Arrow Electronics | BR24G512FVT-5AE2 | 0 | 3K |
Download ROHM BR24G512FVT-5AE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ROHM BR24G512FVT-5AE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: