
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST40245960 | 30 | 1 | 12h | ||||||||
| Arrow Electronics | BR24G32NUX-5TR | 3,850 | 1 | |||||||||
| Verical | BR24G32NUX-5TR | 3,850 | 7 | |||||||||
| DigiKey | 846-BR24G32NUX-5TRCT-ND | 2,377 | 1 | Cut Tape | ||||||||
| TTI | BR24G32NUX-5TR | 0 | 4K | Tape & Reel | 21h |
Download ROHM BR24G32NUX-5TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ROHM BR24G32NUX-5TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: