ROHM BR24G32FJ-3AGTE2

EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.319
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G32FJ-3AGTE2.

IHS

Datasheet37 pages6 years ago

Newark

Inventory History

3 month trend:
-5.18%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3V 8-Pin SOP-J Embossed T/R

Descriptions

Descriptions of ROHM BR24G32FJ-3AGTE2 provided by its distributors.

EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial I2C 32Kbit 4K X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R
Serial Eeprom, 32Kbit, 1Mhz, Sop-8; Memory Size:32Kbit; Eeprom Memory Configuration:4K X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:1Mhz; Memory Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supplyrohs Compliant: Yes |Rohm BR24G32FJ-3AGTE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G32FJ3AGTE2