| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST74739245 | 2,500 | 1 | 16h | ||||||||
| Verical | BR24G08FVJ-3AGTE2 | 315 | 7 | |||||||||
| Arrow Electronics | BR24G08FVJ-3AGTE2 | 315 | 1 | |||||||||
| TTI | BR24G08FVJ-3AGTE2 | 2,500 | 2500 | Tape & Reel | 1h | |||||||
| Farnell | BR24G08FVJ-3AGTE2 | 0 | 2500 | Cut Tape | 22h |
Download datasheets and manufacturer documentation for ROHM BR24G08FVJ-3AGTE2.
Download ROHM BR24G08FVJ-3AGTE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR24G08FVJ-3AGTE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:
Download datasheets and manufacturer documentation for ROHM BR24G08FVJ-3AGTE2.