
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST67231765 | 1,071 | 1 | 18h | ||||||||
| Verical | BR24G04NUX-3ATTR | 1,071 | 358 | |||||||||
| Arrow Electronics | BR24G04NUX-3ATTR | 0 | 4K | |||||||||
| Farnell | BR24G04NUX-3ATTR | 0 | 4K | Cut Tape | 11h | |||||||
| Mouser | 755-BR24G04NUX-3ATTR | 1,763 | 1 | Tape & Reel |
Download ROHM BR24G04NUX-3ATTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BR24G04NUX-3ATTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: