ROHM BR24G01FJ-3GTE2

1Kb £¨128 x 8£© 1.6V~5.5V 128x8 1.6V EEPROM, Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP
$ 0.145
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G01FJ-3GTE2.

IHS

Datasheet36 pages12 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-09-07
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3V 8-Pin SOP-J Embossed T/R
8Kb £¨1K x 8£© 1.6V~5.5V 1Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP-J8
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR24G01FJ-3GTE2 provided by its distributors.

1Kb £¨128 x 8£© 1.6V~5.5V 128x8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial I2C 1Kbit 128 X 8 1.6V to 5.5V 8-Pin SOP-J Emboss T/R
Serial Eeprom, 1Kbit, 400Khz, Sop-8; Memory Size:1Kbit; Eeprom Memory Configuration:128 X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:1.6V; Rohs Compliant: Yes |Rohm BR24G01FJ-3GTE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G01FJ3GTE2