| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST36194099 | 30 | 1 | 6h | ||||||||
| Verical | BM92A50MWV-ZE2 | 30 | 19 | |||||||||
| Farnell | BM92A50MWV-ZE2 | 0 | 1 | Cut Tape | 11h | |||||||
| Classic Components | BM92A50MWV-ZE2 | 31 | 1d | |||||||||
| Worldway Electronics | BM92A50MWV-ZE2 | 7,910 | 7 | Tape & Reel | 14h |
Download ROHM BM92A50MWV-ZE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BM92A50MWV-ZE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: