ROHM BM92A30MWV-ZE2

USB Type-C Power Delivery Controller 40-Pin UQFN Emboss T/R
$ 2.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BM92A30MWV-ZE2.

Farnell

Datasheet30 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BM92A30MWV-ZE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Descriptions

Descriptions of ROHM BM92A30MWV-ZE2 provided by its distributors.

USB Type-C Power Delivery Controller 40-Pin UQFN Emboss T/R
Avnet Japan
4.75V 20V USB,Type-C UQFN-040V5050
USB PD CONTROLLER, Fixed, 2 Channel, QCC40
ROHS3Compliant 8542.39.00.01 NO LEAD POWER SUPPLY SUPPORT CIRCUIT USB, Type-C Controller -30C~105C 5V 5mm
Usb Type-C Pd Ctrl, -30 To 105Deg C; Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller; Usb Standard:-; Supply Voltage Min:4.75V; Supply Voltage Max:20V; Interface Case Style:Uqfn-V; No. Of Pins:40Pins; Data Rate:-; No. Of Rohs Compliant: Yes |Rohm BM92A30MWV-ZE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE