ROHM BM92A14MWV-ZE2

BM92A Series 4.75 to 20 V USB Type-C Power Delivery Controller -UQFN40V5050A
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BM92A14MWV-ZE2.

IHS

Datasheet37 pages9 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BM92A14MWV-ZE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Descriptions

Descriptions of ROHM BM92A14MWV-ZE2 provided by its distributors.

BM92A Series 4.75 to 20 V USB Type-C Power Delivery Controller -UQFN40V5050A
4.75V 20V USB,Type-C UQFN-040V5050 , 5mm*5mm*950¦Ìm
USB PD CONTROLLER, Fixed, 1 Channel, QCC40
UQFN40 USB TYPE-C POWER DELIVE
Controller 4.75V to 20V 40-Pin UQFN-V EP T/R
ROHS3Compliant 8542.39.00.01 NO LEAD POWER SUPPLY SUPPORT CIRCUIT USB, Type-C Controller -30C~105C 20V 5mm
USB TYPE-C POWER DELIVERY CONTROLLER
Usb Type-C Pd Controller, Uqfn-40; Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller; Usb Standard:Usb 1.1, 2.0; Supply Voltage Min:4.75V; Supply Voltage Max:20V; Interface Case Style:Uqfn; No. Of Pins:40Pins; Data Rate:-; Rohs Compliant: Yes |Rohm BM92A14MWV-ZE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE