ROHM BH7623KS2

Digital/Analogue Converter SQFP-T52 | ROHM Semiconductor BH7623KS2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH7623KS2.

RS (Formerly Allied Electronics)

Datasheet25 pages21 years ago

iiiC

Related Parts

Analog DevicesADD8709ASTZ-REEL
IC 18 BUFFER AMPLIFIER, PQFP48, LEAD FREE, MO-026-BBC, LQFP-48, Buffer Amplifier
Analog DevicesADD8709ASTZ-REEL7
IC GAMMA BUFFER 18CH REG 48-LQFP / Element Bit per Element Output 48-LQFP (7x7)
Analog DevicesADD8709WSTZ-REEL7
IC 18 BUFFER AMPLIFIER, PQFP48, LEAD FREE, MO-026-BBC, LQFP-48, Buffer Amplifier

Descriptions

Descriptions of ROHM BH7623KS2 provided by its distributors.

Digital/Analogue Converter SQFP-T52 | ROHM Semiconductor BH7623KS2
Input Switching Interface LSI 52-Pin SQFP-T
IC, VIDEO INTERFACE, SOP8; SVHC:No SVHC (20-Jun-2011); Base Number:7623; No. of Pins:52; Operating Temperature Range:-25°C to +75°C; Package / Case:SQFP; Power Dissipation Pd:1300mW; Power Dissipation Pd:1300mW; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE