ROHM BH76112HFV-TR

Tape & Reel (TR) DUAL Lead Free Active video amp IC 85C 750mum 7mA 5.5V
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH76112HFV-TR.

IHS

Datasheet11 pages10 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BH76112HFV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BH76112HFV-TR provided by its distributors.

Tape & Reel (TR) DUAL Lead Free Active video amp IC 85C 750mum 7mA 5.5V
Video Amplifier, 1 Channel(s), 1 Func, PDSO6
Video Driver 6-Pin HVSOF EP T/R
2.6V 5.5V Video Driver HVSOF-6
SINGLE OUTPUT VIDEO DRIVER; Supply Current:7mA; Power Dissipation:410mW; Min Supply Voltage:2.6V; Max Supply Voltage:5.5V; Termination Type:SMD; Case Style:HVSOF; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE