ROHM BH76109HFV-TR

BH76* Tape & Reel (TR) DUAL Driver audio video amplifier circuit 85C 9dB 750mum 7mA
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH76109HFV-TR.

IHS

Datasheet11 pages10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog DevicesMAX44241AUK+T
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R

Descriptions

Descriptions of ROHM BH76109HFV-TR provided by its distributors.

BH76* Tape & Reel (TR) DUAL Driver audio video amplifier circuit 85C 9dB 750mum 7mA
Video Driver Single Output 9dB HVSOF6 | ROHM Semiconductor BH76109HFV-TR
2.6V 5.5V Video Driver HVSOF-6 , 1.6mm*2.6mm
Video Amplifier, 1 Channel(s), 1 Func, PDSO6
Video Driver 6-Pin HVSOF EP T/R
IC, SINGLE OUTPUT VIDEO DRIVER; SVHC:No SVHC (20-Jun-2011); Base Number:76109; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Package / Case:HVSOF; Power Dissipation Pd:410mW; Power Dissipation Pd:410mW; Supply Current:7mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.6V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE