ROHM BH3547F-E2

Audio Amp Headphone 2-CH Stereo 0.077W Class-AB 8-Pin SOP T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH3547F-E2.

IHS

Datasheet11 pages13 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-18.17%

CAD Models

Download ROHM BH3547F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPA6211A1TDGNRQ1
Automotive, 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 105

Descriptions

Descriptions of ROHM BH3547F-E2 provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.077W Class-AB 8-Pin SOP T/R
CLASS AB AUDIO AMPLIFIER, 0.077W, 2 Channel(s), 1 Func, PDSO8
IC AMP CLASS AB STEREO 77MW 8SOP
EAR99 BH354* Tape & Reel (TR) Mute Thermal Protection audio amplifier 5V 1.5mm 77mW x 2 @ 16Ohm 3.7mA
0.05%@ 32¦¸ Headphones,2-Channel (Stereo) 4.5V 0.077*2 @ 16¦¸ 6.5V 32¦¸ AB SOP-8 , 5mm*4.4mm*1.61mm
Dual Channel 77mWx2@16Ω SOP-8 Audio Amplifiers ROHS
AMP, STEREO HEADPHONE 2.8-6.5V, SMD; No. of Channels:2; Power, RMS:77mW; Min Load Impedance:16ohm; Voltage, Supply Min:4.5V; Voltage, Supply Max:6.5V; Case Style:SOP; No. of Pins:8; Operating Temperature Range:-25°C to +75°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BH3547F-E2.