ROHM BH3541F-E2

Standard Headphone Amplifiers / Audio Amp Headphone 2-CH Stereo 0.062W Class-AB 8-Pin SOP T/R
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH3541F-E2.

IHS

Datasheet9 pages16 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BH3541F-E2 provided by its distributors.

Standard Headphone Amplifiers / Audio Amp Headphone 2-CH Stereo 0.062W Class-AB 8-Pin SOP T/R
Audio Amplifier, 0.062W, 2 Channel(s), 1 Func, PDSO8, ROHS COMPLIANT, SOP-8
0.02% 3V 62mW 6.5V 32¦¸ 2-Channel Stereo , 5mm*4.4mm*1.5mm
AMP, STEREO HEADPHONE 2.8-6.5V, SMD; No. of Channels:2; Power, RMS:62mW; Min Load Impedance:16ohm; Voltage, Supply Min:2.8V; Voltage, Supply Max:6.5V; Case Style:SOP; No. of Pins:8; Operating Temperature Range:-25°C to +75°C; Base ;RoHS Compliant: No

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BH3541FE2