Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD9483F-GE2

Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 15mm 35V 150kHz -40C~85C TA
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9483F-GE2.

HQonline

Datasheet32 pages12 years ago

Inventory History

3 month trend:
-3.23%

CAD Models

Download ROHM BD9483F-GE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-03-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Texas InstrumentsTLC5927IDWR
16-bit constant-current LED sink driver with short detection 24-SOIC -40 to 125
IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R
onsemiCAT9532WI
LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube

Descriptions

Descriptions of ROHM BD9483F-GE2 provided by its distributors.

Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 15mm 35V 150kHz -40C~85C TA
LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R
LED Driver 6000uA Supply Current 24-Pin SOP T/R
LED DRIVER, BOOST, 150KHZ, SOP-24;
ROHM LCD Display Driver IC, 24-Pin
LED DRIVER, BOOST, 150KHZ, SOP-24; Device Topology: Boost (Step Up); Input Voltage Min: 11V; Input Voltage Max: 35V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 150kHz; No. of Outputs: 2Outputs; IC Mounti

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE