onsemi CAT9532WI

LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9532WI.

Upverter

Datasheet16 pages10 years ago
Datasheet16 pages15 years ago

IHS

onsemi

Farnell

CAD Models

Download onsemi CAT9532WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi CAT9532WI provided by its distributors.

LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube
I/O Port Expander, I2C / SMBus, 16-Bit, with LED Dimming
LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin SOIC
16-bit Programmable LED Dimmer with I2C Interface
I/O Expanders 16-Bit Prog LED Dimmer w/Interface
Parallel I/O Port, 16 I/O, CMOS, PDSO24
LED DRIVER, 16BIT PROGRAM, 24SOIC; LED Driver Application:Alarm Systems, Backlighting; No. of Outputs:16; Output Current:25mA; Output Voltage:5.5V; Input Voltage:2.3V to 5.5V; Dimming Control Type:I2C; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; Switching Frequency:400kHz; SVHC:No SVHC (19-Dec-2011); Base Number:953; Data / Control Interface:I2C; Device Type:LED; Interface Type:I2C; LED Display Type:LED; No. of Pins:24; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT9532WI.