Led Driver, Boost, 150Khz, Ssop-14; Device Topology:Boost (Step Up); Input Voltage Min:9V; Input Voltage Max:35V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:150Khz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |Rohm BD9408FV-E2
LED Lighting Drivers BD9408FV is a high efficiency driver for white LEDs and it is designed for large LCDs. BD9408FV has a boost DC/DC converter that can supply appropriate voltage to the light source of LEDs series array. BD9408FV has some protect functions against faul