
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47333435 | 304 | 1 | 16h | ||||||||
| Verical | BD93E11GWL-E2 | 73 | 1 | |||||||||
| Arrow Electronics | BD93E11GWL-E2 | 73 | 1 | |||||||||
| DigiKey | 846-BD93E11GWL-E2CT-ND | 2,472 | 1 | Cut Tape | ||||||||
| TTI | BD93E11GWL-E2 | 0 | 3K | Tape & Reel | 35m |
Download datasheets and manufacturer documentation for ROHM BD93E11GWL-E2.
Download ROHM BD93E11GWL-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ROHM BD93E11GWL-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: