ROHM BD9202EFS-E2

LED Driver, 8-Segment, PDSO44, LEAD FREE, HTSSOP-44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9202EFS-E2.

IHS

Datasheet20 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-17
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of ROHM BD9202EFS-E2 provided by its distributors.

LED Driver, 8-Segment, PDSO44, LEAD FREE, HTSSOP-44
IC, LED DRIVER, HTSSOP-A44; Device Topology: Boost (Step Up); No. of Outputs: 6Outputs; Output Current: 150mA; Output Voltage: 60V; Driver Case Style: HTSSOP; No. of Pins: 44Pins; Input Voltage Min: 2.7V; Input Voltage Max: 30V;
LED DRIVER, HTSSOP-A44; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial 3 Wire; Min Supply Voltage:2.7V; Max Supply Voltage:5.5V; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Base Number:9202; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE