| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BD88410GUL-E2CT-ND | 6,000 | 1 | Cut Tape | ||||||||
| CoreStaff | ST33623978 | 38 | 1 | 1h | ||||||||
| Verical | BD88410GULE2 | 100 | 2 | |||||||||
| Arrow Electronics | BD88410GUL-E2 | 100 | 1 | |||||||||
| Farnell | BD88410GUL-E2 | 0 | 3K | Custom Reel | 7h |
Download ROHM BD88410GUL-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BD88410GUL-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: