| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33623976 | 50 | 1 | 2h | ||||||||
| Verical | BD88220GULE2 | 50 | 50 | |||||||||
| Arrow Electronics | BD88220GUL-E2 | 0 | 3K | |||||||||
| Farnell | BD88220GUL-E2 | 0 | 3K | Custom Reel | 8h | |||||||
| Classic Components | BD88220GUL-E2 | 51 | 2d |
Download ROHM BD88220GUL-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BD88220GUL-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: