| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47843526 | 2,885 | 1 | 16h | ||||||||
| Verical | BD88210GULE2 | 2,885 | 53 | |||||||||
| Newark | BD88210GUL-E2 | 0 | 1 | Cut Tape | ||||||||
| Arrow Electronics | BD88210GUL-E2 | 0 | 3K | |||||||||
| element14 APAC | BD88210GUL-E2 | 0 | 1 | Cut Tape | 10h |
Download ROHM BD88210GUL-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BD88210GUL-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: