ROHM BD88200GUL-E2

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 14-Pin VCSP50L2 T/R
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD88200GUL-E2.

IHS

Datasheet25 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD88200GUL-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BD88200GUL-E2 provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 14-Pin VCSP50L2 T/R
8542.33.00.01 Cut Tape (CT) 2009 BOTTOM audio amplifier 3.3V 0.5mm 7.4mA 80mW
0.006% Headphones,2-Channel (Stereo) 2.4V 0.08*2 @ 16¦¸ 5.5V 14K¦¸ AB VCSP50L2
CLASS B AUDIO AMPLIFIER, 2 Func, PBGA14
Audio Power Amp, B, -40 To 85Deg C; Output Power:80Mw; Amplifier Class:B; No. Of Channels:1 Channel; Supply Voltage Range:2.4V To 5.5V; Amplifier Case Style:Vcsp; No. Of Pins:14Pins; Load Impedance:16Ohm; Operating Temperature Rohs Compliant: Yes |Rohm BD88200GUL-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD88200GULE2