ROHM BD8374HFP-MTR

Tape & Reel (TR) BD8374 PWM Automotive AEC-Q100 led driver 8mm 6mA 42V 2.3W
$ 1.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD8374HFP-MTR.

HQonline

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.77%

CAD Models

Download ROHM BD8374HFP-MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BD8374HFP-MTR provided by its distributors.

Tape & Reel (TR) BD8374 PWM Automotive AEC-Q100 led driver 8mm 6mA 42V 2.3W
1 Channel 50 V 500 mA Automotive Constant Current LED Driver - HRP7
LED DRVR 5V/9V/12V/15V/18V/24V Automotive 8-Pin(7+Tab) HRP T/R
LED SOURCE DRIVER WITH THE CAPABILITY OF WITHSTANDING HIGH I
IC LED DRIVER LIN DIM 500MA HRP7
42V PWM 500mA 1 4.5V 50V(Max) HRP-7 , 8mm
Led Driver, Aec-Q100, Cc, Hrp-7; Device Topology:Constant Current; No. Of Outputs:1Outputs; Output Current:500Ma; Output Voltage:50V; Driver Case Style:Hrp; No. Of Pins:7Pins; Input Voltage Min:4.5V; Input Voltage Max:42V; Switching Rohs Compliant: Yes |Rohm BD8374HFP-MTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE