
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47843508 | 1,961 | 1 | 21h | ||||||||
| Verical | BD83732HFP-MTR | 100 | 2 | |||||||||
| Arrow Electronics | BD83732HFP-MTR | 100 | 1 | |||||||||
| DigiKey | BD83732HFP-MCT-ND | 1,980 | 1 | Cut Tape | ||||||||
| TTI | BD83732HFP-MTR | 0 | 2K | Tape & Reel | 6h |
Download ROHM BD83732HFP-MTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BD83732HFP-MTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: