ROHM BD7561G-TR

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD7561G-TR.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-15.07%

CAD Models

Download ROHM BD7561G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BD7561G-TR provided by its distributors.

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
Op Amp Single High Speed Amplifier R-R I/O ±7.25V/14.5V 5-Pin SSOP T/R
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5
CMOS OP AMP, 14.5V, SSOP5; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth:1MHz; Slew Rate:0.9V/µs; Min Supply Voltage:5V; Max Supply Voltage:14.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:5; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE