ROHM BD7542FVM-TR

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp buffer circuit 0.9mm 1pA 1mV 600kHz
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD7542FVM-TR.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

HQonline

_legacy Avnet

Inventory History

3 month trend:
-22.48%

CAD Models

Download ROHM BD7542FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2904DGKR
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsTS1852AIST
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO2
MicrochipMCP6242-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsLM258ADGKR
ROHS3Compliant EAR99 LM258 Cut Tape (CT) op amp buffer circuit 3mm 0.1muA 3mV 700kHz
Texas InstrumentsLM258DGKR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-VSSOP -25 to 85
MicrochipMCP6242T-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of ROHM BD7542FVM-TR provided by its distributors.

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp buffer circuit 0.9mm 1pA 1mV 600kHz
Op Amp Dual Low Power Amplifier R-R I/O ±7.25V/14.5V 8-Pin MSOP T/R
BD7542 Series 5 - 14.5 V 0.9 V/µs Input-Output Operational Amplifier - MSOP-8
Dual 1pA 0.3V/us 600kHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
IC, CMOS OP AMP, 14.5V, MSOP8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:600kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 2.5V to ± 7.25V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7542; Gain Bandwidth:0.6MHz; Package / Case:MSOP; Slew Rate:0.3V/µs; Supply Voltage Max:14.5V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE