ROHM BD71837AMWV-E2

Step Down Converter with LDO Regulator 15-OUT 68-Pin UQFN EP Emboss T/R
$ 3.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD71837AMWV-E2.

Farnell

Datasheet129 pages6 years ago

Inventory History

3 month trend:
+20.16%

CAD Models

Download ROHM BD71837AMWV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BD71837AMWV-E2 provided by its distributors.

Step Down Converter with LDO Regulator 15-OUT 68-Pin UQFN EP Emboss T/R
Power Management IC 2.7V to 5.5V 68-Pin UQFN-CV EP
INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 16 Channel, QCC68
ROHM PWM , 68, UQFN68CV8080, 2 MHz
Professional Power Management (PMIC)
SYSTEM PMIC FOR I.MX 8M FAMILY.
ROHM BD71837AMWV-E2 PFC&PWM控制器
RS APAC
Tape & Reel (TR) Surface Mount General Purpose POWER SUPPLY MANAGEMENT CIRCUIT pmic power management device 2.7V~5.5V -40C~85C 197muA
POWER MANAGEMENT IC, -40 TO 85DEG C; IC Type:PMIC for i.MX8M Processors; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:8; No. of LDO Regulators:7; No. of Regulated Outputs:15; IC Case / Package:UQFN-EP; No. of Pins:68Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE