ROHM BD67173NUX-E2

3-Phase Brushless DC Motor Driver 2.2V to 5.5V 10-Pin VSON-X Emboss T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD67173NUX-E2.

IHS

Datasheet30 pages3 years ago

Newark

Inventory History

3 month trend:
-73.47%

CAD Models

Download ROHM BD67173NUX-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BD67173NUX-E2 provided by its distributors.

3-Phase Brushless DC Motor Driver 2.2V to 5.5V 10-Pin VSON-X Emboss T/R
Avnet Japan
Power MOSFET Tape & Reel (TR) PC's PDA's 2015 motor controller 5.5V 6.6mA 3mm -25C~95C
6.6mA BLDC 2.2V~5.5V DFN-10(3x3) Motor Driver ICs ROHS
Motor Driver, -25 To 95Deg C; Motor Type:Three Phase Dc Brushless; No. Of Outputs:1Outputs; Output Current:700Ma; Output Voltage:5.5V; Driver Case Style:Vson-X; No. Of Pins:10Pins; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |Rohm BD67173NUX-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD67173NUXE2