ROHM BD65B60GWL-E2

Cut Tape (CT) Boost PWM Surface Mount led driver 25mA 5.5V 1.1MHz 85C
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD65B60GWL-E2.

IHS

Datasheet50 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD65B60GWL-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BD65B60GWL-E2 provided by its distributors.

Cut Tape (CT) Boost PWM Surface Mount led driver 25mA 5.5V 1.1MHz 85C
LED Driver Boost 2-Ch 12 LEDs PWM 28.5V 12-Pin UCSP Emboss T/R
Avnet Japan
5.5V PWM Step-Up (Boost) 25mA 2 2.7V 28.5V BGA , 1.2mm
Maximum 28.5V Output 2 Strings (25mA/ch) Current White LED Driver 0.6MHz/1.1MHz Switching Frequency 12-Pin UCSP Emboss T/R
LED Lighting Drivers Zener Diode, 100mW, 2 Pin.
LED Driver, 12-Segment, PBGA12
LED Driver 16 Segment 12-Pin UCSP50L1 T/R
IC LED DVR REG 25MA 12UCSP50L1
Led Driver, Boost, 1.1Mhz, Ucsp-12; Device Topology:Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:28.5V; Output Current Max:25Ma; Switching Frequency:1.1Mhz; No. Of Outputs:2Outputs; Ic Rohs Compliant: Yes |Rohm BD65B60GWL-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD65B60GWLE2